
1SNG601149R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG601149R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG601149R0000 |
Description | CABLE GLAND 48-55MM M75 POLYAMID |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M75x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.890" (48.00mm) | |
Outside Cable Diameter (Max) | 2.165" (55.00mm) | |
Thread Size | M75x1.5 | |
Thread Length | 0.984" (25.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,40000 Kč | 428,40 Kč |
| 10 | 364,02200 Kč | 3 640,22 Kč |
| 25 | 341,21840 Kč | 8 530,46 Kč |
| 50 | 324,93560 Kč | 16 246,78 Kč |
| 100 | 309,43310 Kč | 30 943,31 Kč |
| 250 | 290,07724 Kč | 72 519,31 Kč |
| 500 | 276,25166 Kč | 138 125,83 Kč |
| Unit Price without VAT: | 428,40000 Kč |
|---|---|
| Unit Price with VAT: | 518,36400 Kč |



