
1SNG601146R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG601146R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG601146R0000 |
Description | CABLE GLAND 34-44MM M63 POLYAMID |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M63x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.339" (34.00mm) | |
Outside Cable Diameter (Max) | 1.732" (44.00mm) | |
Thread Size | M63x1.5 | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,50000 Kč | 64,50 Kč |
| 10 | 54,86500 Kč | 548,65 Kč |
| 30 | 50,75967 Kč | 1 522,79 Kč |
| 50 | 48,96060 Kč | 2 448,03 Kč |
| 100 | 46,62210 Kč | 4 662,21 Kč |
| 250 | 43,70260 Kč | 10 925,65 Kč |
| 500 | 43,29728 Kč | 21 648,64 Kč |
| Unit Price without VAT: | 64,50000 Kč |
|---|---|
| Unit Price with VAT: | 78,04500 Kč |





