
1SET411015R0000 | |
|---|---|
DigiKey Part Number | 2109-1SET411015R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SET411015R0000 |
Description | WD-1-DP-GR4080 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1SET411015R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 3.150" (80.00mm) | |
Length | 6.56' (2.00m) | |
Width | 1.570" (39.88mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,80000 Kč | 316,80 Kč |
| 20 | 256,30500 Kč | 5 126,10 Kč |
| 40 | 244,07475 Kč | 9 762,99 Kč |
| 60 | 237,18783 Kč | 14 231,27 Kč |
| 100 | 228,79670 Kč | 22 879,67 Kč |
| 260 | 213,89065 Kč | 55 611,57 Kč |
| 500 | 204,25658 Kč | 102 128,29 Kč |
| 1 000 | 194,52095 Kč | 194 520,95 Kč |
| Unit Price without VAT: | 316,80000 Kč |
|---|---|
| Unit Price with VAT: | 383,32800 Kč |


