Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SET411008R0000

DigiKey Part Number
2109-1SET411008R0000-ND
Manufacturer
Manufacturer Product Number
1SET411008R0000
Description
WD-1-DP-GR2530
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
1SET411008R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
-
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), 2 Piece
Height
1.181" (30.00mm)
Length
6.56' (2.00m)
Width
0.980" (24.89mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1153,29000 Kč153,29 Kč
10130,25100 Kč1 302,51 Kč
25122,09080 Kč3 052,27 Kč
50116,25760 Kč5 812,88 Kč
100110,70780 Kč11 070,78 Kč
250103,77884 Kč25 944,71 Kč
50098,82834 Kč49 414,17 Kč
1 00094,11577 Kč94 115,77 Kč
Manufacturers Standard Package
Unit Price without VAT:153,29000 Kč
Unit Price with VAT:185,48090 Kč