8 Position Rectangular Housing Connector Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Plug Gray
DT06-08SA-CE01
DT06-08SA-CE01
Taking Commercial Drone Reliability to New Heights

DT06-08SA-CE01

DigiKey Part Number
1734-1580-ND
Manufacturer
Manufacturer Product Number
DT06-08SA-CE01
Description
CONN PLUG HSG 8POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
DT06-08SA-CE01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Cap (Cover), IP68, IP6K9K, Reduced Wire Seals
Connector Type
Insulation Material
Plastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 560
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1105,32000 Kč105,32 Kč
1089,55400 Kč895,54 Kč
2583,94760 Kč2 098,69 Kč
5079,93500 Kč3 996,75 Kč
10076,11630 Kč7 611,63 Kč
25071,35084 Kč17 837,71 Kč
50067,94680 Kč33 973,40 Kč
1 00064,70607 Kč64 706,07 Kč
2 50060,65914 Kč151 647,85 Kč
Manufacturers Standard Package
Unit Price without VAT:105,32000 Kč
Unit Price with VAT:127,43720 Kč