2320933-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 218
Unit Price: 3,37000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 3,43000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 2,29714 Kč
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 2,34307 Kč
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 164
Unit Price: 3,37000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 2,29714 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 306
Unit Price: 3,28000 Kč
Datasheet
3 Position Rectangular Housing Connector Plug Orange 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2320933-4

DigiKey Part Number
1734-2320933-4-ND
Manufacturer
Manufacturer Product Number
2320933-4
Description
CONN PLUG HSG 3POS 4.50MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Plug Orange 0.177" (4.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Latch Lock
Part Status
Active
Color
Orange
Connector Type
Features
Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA)
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 150°C
Pitch
0.177" (4.50mm)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2320921-1TE Connectivity Deutsch ICT Connectors2181734-2320921-1-ND3,37000 KčParametric Equivalent
2320921-2TE Connectivity Deutsch ICT Connectors01734-2320921-2-ND3,43000 KčParametric Equivalent
2320921-3TE Connectivity Deutsch ICT Connectors01734-2320921-3-ND2,29714 KčParametric Equivalent
2320921-4TE Connectivity Deutsch ICT Connectors01734-2320921-4-ND2,34307 KčParametric Equivalent
2320933-1TE Connectivity Deutsch ICT Connectors1641734-2320933-1-ND3,37000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
52865,74184 Kč34 711,69 Kč
Manufacturers Standard Package
Unit Price without VAT:65,74184 Kč
Unit Price with VAT:79,54763 Kč