
2320921-3 | |
|---|---|
DigiKey Part Number | 1734-2320921-3-ND |
Manufacturer | |
Manufacturer Product Number | 2320921-3 |
Description | CONN PLUG HSG 3POS 4.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Purple 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Purple |
Connector Type | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.177" (4.50mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2320921-1 | TE Connectivity Deutsch ICT Connectors | 218 | 1734-2320921-1-ND | 3,37000 Kč | Parametric Equivalent |
| 2320921-2 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320921-2-ND | 3,43000 Kč | Parametric Equivalent |
| 2320921-4 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320921-4-ND | 2,34307 Kč | Parametric Equivalent |
| 2320933-1 | TE Connectivity Deutsch ICT Connectors | 164 | 1734-2320933-1-ND | 3,37000 Kč | Parametric Equivalent |
| 2320933-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320933-3-ND | 2,29714 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | 64,45297 Kč | 34 031,17 Kč |
| Unit Price without VAT: | 64,45297 Kč |
|---|---|
| Unit Price with VAT: | 77,98809 Kč |








