
2320917-1 | |
|---|---|
DigiKey Part Number | 1734-2320917-1-ND |
Manufacturer | |
Manufacturer Product Number | 2320917-1 |
Description | CONN RCPT HSG 8POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Gray 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.209" (5.30mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Gray |
Contact Type Male Pin | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.177" (4.50mm) | Operating Temperature -40°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2320917-2 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320917-2-ND | 5,25000 Kč | Parametric Equivalent |
| 2320917-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320917-3-ND | 3,66444 Kč | Parametric Equivalent |
| 2320917-4 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320917-4-ND | 3,73772 Kč | Parametric Equivalent |
| 2320930-1 | TE Connectivity Deutsch ICT Connectors | 6 | 1734-2320930-1-ND | 5,16000 Kč | Parametric Equivalent |
| 2320930-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2320930-3-ND | 3,66444 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,74000 Kč | 144,74 Kč |
| 10 | 122,92200 Kč | 1 229,22 Kč |
| 25 | 115,22240 Kč | 2 880,56 Kč |
| 50 | 109,71660 Kč | 5 485,83 Kč |
| 100 | 104,47770 Kč | 10 447,77 Kč |
| 250 | 97,93908 Kč | 24 484,77 Kč |
| 500 | 93,26664 Kč | 46 633,32 Kč |
| 1 000 | 88,81961 Kč | 88 819,61 Kč |
| 2 500 | 83,26550 Kč | 208 163,75 Kč |
| Unit Price without VAT: | 144,74000 Kč |
|---|---|
| Unit Price with VAT: | 175,13540 Kč |








