8 Position Rectangular Housing Connector Receptacle Blue 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2320930-2

DigiKey Part Number
17-2320930-2-ND
Manufacturer
Manufacturer Product Number
2320930-2
Description
CONN RCPT HSG 8POS 4.50MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Blue 0.177" (4.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Row Spacing
0.209" (5.30mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Locking Ramp
Part Status
Active
Color
Blue
Connector Type
Features
Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA)
Contact Type
Male Pin
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 150°C
Pitch
0.177" (4.50mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
25096,00036 Kč24 000,09 Kč
Unit Price without VAT:96,00036 Kč
Unit Price with VAT:116,16044 Kč