2112594-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 58,49701 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 61,88883 Kč
Datasheet
6 Rectangular Connectors - Housings Receptacle Blue 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2112594-3

DigiKey Part Number
1734-2112594-3-ND
Manufacturer
Manufacturer Product Number
2112594-3
Description
6POS,NANOMQS,REC HSG ASSY,SLD,CO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Blue 0.071" (1.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.071" (1.80mm)
Number of Rows
2
Row Spacing
0.059" (1.50mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Blue
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 170°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
2 50036,98000 Kč92 450,00 Kč
Manufacturers Standard Package
Unit Price without VAT:36,98000 Kč
Unit Price with VAT:44,74580 Kč