
4-2112594-2 | |
|---|---|
DigiKey Part Number | 17-4-2112594-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-2112594-2 |
Description | 4(6)POS,NANOMQS,REC HSG,ASSY,SEA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray 0.071" (1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 170°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 61,88883 Kč | 154 722,07 Kč |
| Unit Price without VAT: | 61,88883 Kč |
|---|---|
| Unit Price with VAT: | 74,88548 Kč |



