
ZPF000000000003599 | |
|---|---|
DigiKey Part Number | 1508-ZPF000000000003599-ND |
Manufacturer | |
Manufacturer Product Number | ZPF000000000003599 |
Description | 724-0003-22 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22 AWG Size 22 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | ZPF000000000003599 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 22 | |
Wire Gauge or Range - AWG | 22 AWG | |
Wire Gauge or Range - mm² | 0.32mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Gold | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,24000 Kč | 42,24 Kč |
| 10 | 35,84900 Kč | 358,49 Kč |
| 25 | 33,58920 Kč | 839,73 Kč |
| 50 | 31,98720 Kč | 1 599,36 Kč |
| 100 | 30,45790 Kč | 3 045,79 Kč |
| 250 | 28,54916 Kč | 7 137,29 Kč |
| 500 | 27,18636 Kč | 13 593,18 Kč |
| 1 000 | 25,88891 Kč | 25 888,91 Kč |
| 2 500 | 24,84886 Kč | 62 122,15 Kč |
| Unit Price without VAT: | 42,24000 Kč |
|---|---|
| Unit Price with VAT: | 51,11040 Kč |


