
724-0001-22 | |
---|---|
DigiKey Part Number | 724-0001-22-ND |
Manufacturer | |
Manufacturer Product Number | 724-0001-22 |
Description | 724-0001-22 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Size |
Datasheet | Datasheet |
EDA/CAD Models | 724-0001-22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Contact Type | - | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,17000 Kč | 9,17 Kč |
10 | 7,70700 Kč | 77,07 Kč |
25 | 7,22400 Kč | 180,60 Kč |
50 | 6,87400 Kč | 343,70 Kč |
100 | 6,54690 Kč | 654,69 Kč |
250 | 6,13568 Kč | 1 533,92 Kč |
500 | 5,84282 Kč | 2 921,41 Kč |
1 000 | 5,56369 Kč | 5 563,69 Kč |
2 500 | 5,21516 Kč | 13 037,90 Kč |
Unit Price without VAT: | 9,17000 Kč |
---|---|
Unit Price with VAT: | 11,09570 Kč |