
YHVA630-2PHM-4MM-A | |
|---|---|
DigiKey Part Number | 1734-YHVA630-2PHM-4MM-A-ND |
Manufacturer | |
Manufacturer Product Number | YHVA630-2PHM-4MM-A |
Description | HVA630-2PHM,4SQMM,KEY A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | YHVA630-2PHM-4MM-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.370" (9.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 998,07000 Kč | 1 998,07 Kč |
| 10 | 1 698,46100 Kč | 16 984,61 Kč |
| 25 | 1 592,21360 Kč | 39 805,34 Kč |
| 50 | 1 516,29880 Kč | 75 814,94 Kč |
| 100 | 1 447,46960 Kč | 144 746,96 Kč |
| Unit Price without VAT: | 1 998,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 417,66470 Kč |










