
YHVA280-2PHI-4MM-B | |
|---|---|
DigiKey Part Number | 1734-YHVA280-2PHI-4MM-B-ND |
Manufacturer | |
Manufacturer Product Number | YHVA280-2PHI-4MM-B |
Description | HVA280-2PHI XE,4SQMM,KEY B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | YHVA280-2PHI-4MM-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.409" (10.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | - | |
Features | Sealed | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 766,85000 Kč | 766,85 Kč |
| 10 | 651,83400 Kč | 6 518,34 Kč |
| 25 | 611,02240 Kč | 15 275,56 Kč |
| 50 | 581,87680 Kč | 29 093,84 Kč |
| 100 | 554,12860 Kč | 55 412,86 Kč |
| 250 | 519,48200 Kč | 129 870,50 Kč |
| Unit Price without VAT: | 766,85000 Kč |
|---|---|
| Unit Price with VAT: | 927,88850 Kč |




