2 Position Rectangular Plug Connector Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YHVA280-2PHI-4MM-A

DigiKey Part Number
1734-YHVA280-2PHI-4MM-A-ND
Manufacturer
Manufacturer Product Number
YHVA280-2PHI-4MM-A
Description
HVA280-2PHI XE,4SQMM,KEY A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Crimp
Datasheet
 Datasheet
EDA/CAD Models
YHVA280-2PHI-4MM-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
2
Pitch
0.409" (10.40mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Holder
Cable Termination
Crimp
Wire Type
-
Wire Gauge
-
Features
Sealed
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1781,34000 Kč781,34 Kč
10663,99900 Kč6 639,99 Kč
25622,43960 Kč15 560,99 Kč
50592,74840 Kč29 637,42 Kč
100564,48080 Kč56 448,08 Kč
250529,18572 Kč132 296,43 Kč
Manufacturers Standard Package
Unit Price without VAT:781,34000 Kč
Unit Price with VAT:945,42140 Kč