
W6P-P004 | |
|---|---|
DigiKey Part Number | 1734-W6P-P004-ND |
Manufacturer | |
Manufacturer Product Number | W6P-P004 |
Description | WEDGE LOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | W6P-P004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 6 | |
For Use With/Related Products | DT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 25 | 3,22520 Kč | 80,63 Kč |
| 50 | 3,07420 Kč | 153,71 Kč |
| 100 | 2,92500 Kč | 292,50 Kč |
| 250 | 2,74148 Kč | 685,37 Kč |
| 500 | 2,61048 Kč | 1 305,24 Kč |
| 1 000 | 2,48553 Kč | 2 485,53 Kč |
| 2 500 | 2,32977 Kč | 5 824,43 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |






