
W4SB | |
|---|---|
DigiKey Part Number | 1734-W4SB-ND |
Manufacturer | |
Manufacturer Product Number | W4SB |
Description | WEDGE LOCK, 4P, PLG, BLK, STD, D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | W4SB Models |
Category | Accessory Type Wedgelock |
Manufacturer TE Connectivity Deutsch Connectors | Number of Positions 4 |
Series | For Use With/Related Products DT Series |
Packaging Box | Features Locking |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 8,86400 Kč | 88,64 Kč |
| 25 | 8,31720 Kč | 207,93 Kč |
| 50 | 7,91680 Kč | 395,84 Kč |
| 100 | 7,53720 Kč | 753,72 Kč |
| 250 | 7,06416 Kč | 1 766,04 Kč |
| 500 | 6,72632 Kč | 3 363,16 Kč |
| 1 000 | 6,40493 Kč | 6 404,93 Kč |
| 2 500 | 6,00372 Kč | 15 009,30 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |











