
| MBMMD-UBTMS0-05-20-1-C-H | |
|---|---|
| DigiKey Part Number | 844-MBMMD-UBTMS0-05-20-1-C-H-ND | 
| Manufacturer | |
| Manufacturer Product Number | MBMMD-UBTMS0-05-20-1-C-H | 
| Description | RECTANGULAR MIL SPEC BACKSHELLS | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 15 Position One Piece Backshell Connector 180° Shielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Deutsch Connectors | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Accessory Type | One Piece Backshell | |
| Number of Positions | 15 | |
| Compatible Shell Size | - | |
| Compatible D-Sub Size | - | |
| Cable Type | Round | |
| Cable Exit | 180° | |
| Shielding | Shielded | |
| Primary Material | - | |
| Material | - | |
| Plating | - | |
| Hardware | - | |
| Features | Mating Screws, Spring Clip | |
| Color | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | 14 543,91420 Kč | 727 195,71 Kč | 
| Unit Price without VAT: | 14 543,91420 Kč | 
|---|---|
| Unit Price with VAT: | 17 598,13618 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic