
M902-2162 | |
|---|---|
DigiKey Part Number | 1734-M902-2162-ND |
Manufacturer | |
Manufacturer Product Number | M902-2162 |
Description | CONN BACKSHELL SZ6 BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 6 |
Datasheet | Datasheet |
EDA/CAD Models | M902-2162 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.300" ~ 0.430" (7.62mm ~ 10.92mm) | |
Diameter - Outside | 1.540" (39.12mm) | |
Shell Size - Insert | 6 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Plastic | |
Material | Polybutylene Terephthalate (PBT) | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | HD10 Series Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 70,16000 Kč | 701,60 Kč |
| 25 | 65,76040 Kč | 1 644,01 Kč |
| 50 | 62,61960 Kč | 3 130,98 Kč |
| 100 | 59,62830 Kč | 5 962,83 Kč |
| 400 | 54,07220 Kč | 21 628,88 Kč |
| 800 | 51,49251 Kč | 41 194,01 Kč |
| 1 200 | 50,04129 Kč | 60 049,55 Kč |
| 2 800 | 47,14020 Kč | 131 992,56 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |





