
M39029/101-553 | |
|---|---|
DigiKey Part Number | 1506-1000-ND |
Manufacturer | |
Manufacturer Product Number | M39029/101-553 |
Description | CONTACT SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-24 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | M39029/101-553 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 23,64400 Kč | 236,44 Kč |
| 25 | 22,15720 Kč | 553,93 Kč |
| 50 | 21,09460 Kč | 1 054,73 Kč |
| 100 | 20,08460 Kč | 2 008,46 Kč |
| 250 | 18,82596 Kč | 4 706,49 Kč |
| 500 | 17,92726 Kč | 8 963,63 Kč |
| 1 000 | 17,07116 Kč | 17 071,16 Kč |
| 2 500 | 16,00266 Kč | 40 006,65 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |




