Socket Contact 20 AWG Size 20 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/101-553

DigiKey Part Number
1212-M39029/101-553-ND
Manufacturer
Manufacturer Product Number
M39029/101-553
Description
CONTACT SIZE 20 SOCKET, 20 AWG
Customer Reference
Detailed Description
Socket Contact 20 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
-
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
20
Wire Gauge or Range - AWG
20 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 024
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1017,44900 Kč174,49 Kč
2516,35320 Kč408,83 Kč
5015,57220 Kč778,61 Kč
10014,82670 Kč1 482,67 Kč
25013,89732 Kč3 474,33 Kč
50013,23336 Kč6 616,68 Kč
1 00012,60153 Kč12 601,53 Kč
2 50011,81272 Kč29 531,80 Kč
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč