K5000061
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K5000061

DigiKey Part Number
1734-K5000061-ND
Manufacturer
Manufacturer Product Number
K5000061
Description
SWITCH SELECT 2POS SPST 300A 32V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPST 300A (DC) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
K5000061 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Battery Disconnect
Circuit
SPST
Number of Positions
2
Switch Function
On-Off
Current Rating (Amps)
300A (DC)
Voltage Rating - DC
32 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Stud
Panel Cutout Dimensions
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
82.00mm
Mechanical Life
-
Electrical Life
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 732,27000 Kč2 732,27 Kč
52 383,20200 Kč11 916,01 Kč
102 246,70300 Kč22 467,03 Kč
252 077,82600 Kč51 945,65 Kč
501 958,28660 Kč97 914,33 Kč
1001 845,37140 Kč184 537,14 Kč
Manufacturers Standard Package
Unit Price without VAT:2 732,27000 Kč
Unit Price with VAT:3 306,04670 Kč