Selector Switch 2 Position SPST 300A (DC) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08080700

DigiKey Part Number
5346-08080700-ND
Manufacturer
Manufacturer Product Number
08080700
Description
SWITCH SELECT 2POS SPST 300A 24V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPST 300A (DC) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
300A (DC)
Manufacturer
Cole Hersee
Voltage Rating - DC
24 V
Packaging
Box
Illumination
Non-Illuminated
Part Status
Active
Mounting Type
Chassis Mount
Type
Battery Disconnect
Termination Style
Stud
Circuit
SPST
Ingress Protection
IP54 - Dust Protected, Water Resistant
Number of Positions
2
Operating Temperature
-40°C ~ 50°C
Switch Function
On-Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 224,22000 Kč1 224,22 Kč
51 067,92600 Kč5 339,63 Kč
101 006,79900 Kč10 067,99 Kč
25931,20640 Kč23 280,16 Kč
50877,70780 Kč43 885,39 Kč
100827,18340 Kč82 718,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 224,22000 Kč
Unit Price with VAT:1 481,30620 Kč