Selector Switch 2 Position DPST 500A (DC) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K5000038

DigiKey Part Number
1734-K5000038-ND
Manufacturer
Manufacturer Product Number
K5000038
Description
SWITCH SELECT 2POS DPST 500A 1KV
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position DPST 500A (DC) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
K5000038 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off
Manufacturer
TE Connectivity Deutsch Connectors
Current Rating (Amps)
500A (DC)
Series
Voltage Rating - DC
1 kV
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Mounting Type
Panel Mount
Type
Battery Disconnect
Termination Style
Stud
Circuit
DPST
Depth Behind Flange
94.75mm
Number of Positions
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 324,39000 Kč4 324,39 Kč
53 771,75800 Kč18 858,79 Kč
103 555,55000 Kč35 555,50 Kč
253 288,12000 Kč82 203,00 Kč
503 098,81020 Kč154 940,51 Kč
Manufacturers Standard Package
Unit Price without VAT:4 324,39000 Kč
Unit Price with VAT:5 232,51190 Kč