
K5000037 | |
|---|---|
DigiKey Part Number | 1734-K5000037-ND |
Manufacturer | |
Manufacturer Product Number | K5000037 |
Description | SWITCH SELECT 2POS DPST 400A 1KV |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST 400A (DC) Panel Mount |
EDA/CAD Models | K5000037 Models |
Category | Switch Function On-Off |
Manufacturer TE Connectivity Deutsch Connectors | Current Rating (Amps) 400A (DC) |
Packaging Bulk | Voltage Rating - DC 1 kV |
Part Status Active | Illumination Non-Illuminated |
Type Battery Disconnect | Mounting Type Panel Mount |
Circuit DPST | Termination Style Stud |
Number of Positions 2 | Depth Behind Flange 94.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 118,34000 Kč | 4 118,34 Kč |
| 5 | 3 591,94200 Kč | 17 959,71 Kč |
| 10 | 3 386,07800 Kč | 33 860,78 Kč |
| 25 | 3 131,41160 Kč | 78 285,29 Kč |
| 50 | 2 951,14080 Kč | 147 557,04 Kč |
| Unit Price without VAT: | 4 118,34000 Kč |
|---|---|
| Unit Price with VAT: | 4 983,19140 Kč |


