K1157303
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K1157303

DigiKey Part Number
1734-K1157303-ND
Manufacturer
Manufacturer Product Number
K1157303
Description
SWITCH ESTOP TWIST RESET 10A 32V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
K1157303 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Features
-
Current Rating (Amps)
10A (DC)
Voltage Rating - DC
32 V
Panel Cutout Dimensions
Circular - 30.50mm Dia
Termination Style
Wire Leads with Connector
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 85°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 930,71000 Kč1 930,71 Kč
51 684,08400 Kč8 420,42 Kč
101 587,63300 Kč15 876,33 Kč
251 468,85200 Kč36 721,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 930,71000 Kč
Unit Price with VAT:2 336,15910 Kč