
JS-16-00 | |
|---|---|
DigiKey Part Number | 1734-1118-ND |
Manufacturer | |
Manufacturer Product Number | JS-16-00 |
Description | CONN SPLICE ENC KIT FOR CONTACTS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Splice Enclosure Kit For Contacts |
Datasheet | Datasheet |
EDA/CAD Models | JS-16-00 Models |
Category | Part Status Active |
Manufacturer TE Connectivity Deutsch Connectors | Accessory Type Splice Enclosure Kit |
Series | For Use With/Related Products Contacts |
Packaging Box | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,14000 Kč | 96,14 Kč |
| 10 | 81,71200 Kč | 817,12 Kč |
| 25 | 76,58960 Kč | 1 914,74 Kč |
| 50 | 72,92760 Kč | 3 646,38 Kč |
| 100 | 69,44670 Kč | 6 944,67 Kč |
| 250 | 65,09752 Kč | 16 274,38 Kč |
| 500 | 61,99130 Kč | 30 995,65 Kč |
| 1 000 | 59,03420 Kč | 59 034,20 Kč |
| 2 500 | 55,34224 Kč | 138 355,60 Kč |
| Unit Price without VAT: | 96,14000 Kč |
|---|---|
| Unit Price with VAT: | 116,32940 Kč |













