



HDP26-24-31PT | |
|---|---|
DigiKey Part Number | 1734-HDP26-24-31PT-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-24-31PT |
Description | CONN PLG HSG MALE 31POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-24-31PT Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 31 | Note Contacts Sold Separately |
Shell Size - Insert 24-31 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,98000 Kč | 413,98 Kč |
| 10 | 351,81100 Kč | 3 518,11 Kč |
| 40 | 319,02125 Kč | 12 760,85 Kč |
| 80 | 303,79950 Kč | 24 303,96 Kč |
| 120 | 295,23567 Kč | 35 428,28 Kč |
| 280 | 278,12075 Kč | 77 873,81 Kč |
| 520 | 266,24854 Kč | 138 449,24 Kč |
| Unit Price without VAT: | 413,98000 Kč |
|---|---|
| Unit Price with VAT: | 500,91580 Kč |









