23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Threading Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Threading Adapter
HDP26-24-23SN-L015
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

HDP26-24-23SN-L015

DigiKey Part Number
1734-HDP26-24-23SN-L015-ND
Manufacturer
Manufacturer Product Number
HDP26-24-23SN-L015
Description
PLG, 23P, BLK, N, THD, 16, S
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Threading Adapter
Datasheet
 Datasheet
EDA/CAD Models
HDP26-24-23SN-L015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
23
Shell Size - Insert
24-23
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut, Threading Adapter
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA), Nylon
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1438,65000 Kč438,65 Kč
10372,81900 Kč3 728,19 Kč
40338,07825 Kč13 523,13 Kč
80321,94663 Kč25 755,73 Kč
120312,87367 Kč37 544,84 Kč
280294,73393 Kč82 525,50 Kč
520282,15296 Kč146 719,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:438,65000 Kč
Unit Price with VAT:530,76650 Kč