




HDP26-24-31SE-L015 | |
|---|---|
DigiKey Part Number | 1734-1513-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-24-31SE-L015 |
Description | CONN PLUG HSG FMALE 31POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Threading Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-24-31SE-L015 Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity Deutsch Connectors | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Series | Housing Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-1 |
Connector Type Plug Housing | Features Coupling Nut, Threading Adapter |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 31 | Note Contacts Sold Separately |
Shell Size - Insert 24-31 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,11000 Kč | 456,11 Kč |
| 10 | 387,57900 Kč | 3 875,79 Kč |
| 40 | 351,46200 Kč | 14 058,48 Kč |
| 80 | 334,69163 Kč | 26 775,33 Kč |
| 120 | 325,25892 Kč | 39 031,07 Kč |
| 280 | 306,40304 Kč | 85 792,85 Kč |
| 520 | 293,32379 Kč | 152 528,37 Kč |
| Unit Price without VAT: | 456,11000 Kč |
|---|---|
| Unit Price with VAT: | 551,89310 Kč |






