



HDP26-24-23PN | |
|---|---|
DigiKey Part Number | 1734-HDP26-24-23PN-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-24-23PN |
Description | PLG, 23P, BLK, N, 16, P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-24-23PN Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity Deutsch Connectors | Primary Material Plastic |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Box | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Coupling Nut |
Number of Positions 23 | Shielding Unshielded |
Shell Size - Insert 24-23 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA), Nylon, Glass Filled |
Contact Size 16 (23) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,56000 Kč | 413,56 Kč |
| 10 | 351,41500 Kč | 3 514,15 Kč |
| 40 | 318,66150 Kč | 12 746,46 Kč |
| 80 | 303,45538 Kč | 24 276,43 Kč |
| 120 | 294,90200 Kč | 35 388,24 Kč |
| 280 | 277,80346 Kč | 77 784,97 Kč |
| 520 | 265,94613 Kč | 138 291,99 Kč |
| Unit Price without VAT: | 413,56000 Kč |
|---|---|
| Unit Price with VAT: | 500,40760 Kč |










