HDP26-24-21PE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 54
Unit Price: 321,27000 Kč
Datasheet
21 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
HDP26-24-21PE
HDP26-24-21PE
HDP26-24-21PE
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

HDP26-24-21PE

DigiKey Part Number
1734-1739-ND
Manufacturer
Manufacturer Product Number
HDP26-24-21PE
Description
CONN PLUG HSNG MALE 21POS INLINE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
21 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
HDP26-24-21PE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
21
Shell Size - Insert
24-21
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12 (4), 16 (17)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-1
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyetherimide (PEI)
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1397,91000 Kč397,91 Kč
10338,19400 Kč3 381,94 Kč
40306,66525 Kč12 266,61 Kč
80292,03225 Kč23 362,58 Kč
120283,80025 Kč34 056,03 Kč
280267,34654 Kč74 857,03 Kč
520255,93492 Kč133 086,16 Kč
Manufacturers Standard Package
Unit Price without VAT:397,91000 Kč
Unit Price with VAT:481,47110 Kč