21 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter
HDP26-24-21PE-L017
HDP26-24-21PE-L017
HDP26-24-21PE-L017
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

HDP26-24-21PE-L017

DigiKey Part Number
1734-1180-ND
Manufacturer
Manufacturer Product Number
HDP26-24-21PE-L017
Description
CONN PLUG HSG MALE 21POS INLINE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
21 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter
Datasheet
 Datasheet
EDA/CAD Models
HDP26-24-21PE-L017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
21
Shell Size - Insert
24-21
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12 (4), 16 (17)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Housing Color
Black, Blue
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-1
Features
Coupling Nut, Ring Adapter
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyetherimide (PEI)
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1430,46000 Kč430,46 Kč
10365,76400 Kč3 657,64 Kč
40331,67925 Kč13 267,17 Kč
80315,85450 Kč25 268,36 Kč
120306,95050 Kč36 834,06 Kč
280289,15521 Kč80 963,46 Kč
520276,81300 Kč143 942,76 Kč
Manufacturers Standard Package
Unit Price without VAT:430,46000 Kč
Unit Price with VAT:520,85660 Kč