


HDP24-24-21SE-L017 | |
|---|---|
DigiKey Part Number | 1734-HDP24-24-21SE-L017-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-21SE-L017 |
Description | REC, 21P, BLK, E, RNG, 12/16, S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount Ring Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-21SE-L017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 21 | |
Shell Size - Insert | 24-21 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (4), 16 (17) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Ring Adapter | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,89000 Kč | 468,89 Kč |
| 10 | 398,56300 Kč | 3 985,63 Kč |
| 30 | 368,83000 Kč | 11 064,90 Kč |
| 60 | 351,22650 Kč | 21 073,59 Kč |
| 120 | 334,47367 Kč | 40 136,84 Kč |
| 270 | 315,89081 Kč | 85 290,52 Kč |
| 510 | 302,04800 Kč | 154 044,48 Kč |
| Unit Price without VAT: | 468,89000 Kč |
|---|---|
| Unit Price with VAT: | 567,35690 Kč |






