9 Position Circular Connector Receptacle Housing Panel Mount Dust Cap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Circular Connector Receptacle Housing Panel Mount Dust Cap
HDP24-24-9SN
HDP24-24-9SN
HDP24-24-9SN
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

HDP24-24-9SN

DigiKey Part Number
1734-1905-ND
Manufacturer
Manufacturer Product Number
HDP24-24-9SN
Description
CONN RCPT HSNG FMALE 9POS PNL MT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle Housing Panel Mount Dust Cap
Datasheet
 Datasheet
EDA/CAD Models
HDP24-24-9SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
9
Shell Size - Insert
24-9
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
4 (1), 8 (2), 12 (6)
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-1
Features
Dust Cap
Shielding
Unshielded
Note
Contacts Sold Separately; Jam Nut Sold Separately
Includes
-
Insert Material
Polyetherimide (PEI)
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1427,31000 Kč427,31 Kč
10363,20200 Kč3 632,02 Kč
30336,10100 Kč10 083,03 Kč
60320,05850 Kč19 203,51 Kč
120304,79125 Kč36 574,95 Kč
270287,85770 Kč77 721,58 Kč
510275,24096 Kč140 372,89 Kč
Manufacturers Standard Package
Unit Price without VAT:427,31000 Kč
Unit Price with VAT:517,04510 Kč