




HDP24-18-20PE | |
|---|---|
DigiKey Part Number | 1734-1718-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-18-20PE |
Description | CONN RCPT HSG MALE 20POS PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-18-20PE Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-1 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 20 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 18-20 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (2), 20 (18) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,85000 Kč | 293,85 Kč |
| 10 | 249,66100 Kč | 2 496,61 Kč |
| 25 | 234,02360 Kč | 5 850,59 Kč |
| 50 | 222,84940 Kč | 11 142,47 Kč |
| 100 | 212,21510 Kč | 21 221,51 Kč |
| 250 | 198,93728 Kč | 49 734,32 Kč |
| 500 | 189,45178 Kč | 94 725,89 Kč |
| 1 000 | 180,42135 Kč | 180 421,35 Kč |
| Unit Price without VAT: | 293,85000 Kč |
|---|---|
| Unit Price with VAT: | 355,55850 Kč |









