Connector Cap (Cover), Protective 24 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC36-24-1E

DigiKey Part Number
1734-HDC36-24-1E-ND
Manufacturer
Manufacturer Product Number
HDC36-24-1E
Description
CONN PROTECTIVE CAP 24 SILVER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 24 Silver
Datasheet
 Datasheet
EDA/CAD Models
HDC36-24-1E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
HD30 Series Receptacle
Shell Size - Insert
24
Material
Aluminum
Features
Bayonet Lock
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1648,84000 Kč648,84 Kč
10551,40700 Kč5 514,07 Kč
25516,89520 Kč12 922,38 Kč
50492,23520 Kč24 611,76 Kč
200446,40700 Kč89 281,40 Kč
400425,12970 Kč170 051,88 Kč
Manufacturers Standard Package
Unit Price without VAT:648,84000 Kč
Unit Price with VAT:785,09640 Kč