HDC34-18-1E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HDC34-18-1E
HDC34-18-1E

HDC34-18-1E

DigiKey Part Number
1734-HDC34-18-1E-ND
Manufacturer
Manufacturer Product Number
HDC34-18-1E
Description
DUST CAP, 18SZ, PLG, AL, NO LANY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 18 Silver
Datasheet
 Datasheet
EDA/CAD Models
HDC34-18-1E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
HD30 Series Plug
Shell Size - Insert
18
Material
Aluminum
Features
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1440,16000 Kč440,16 Kč
10374,12200 Kč3 741,22 Kč
25350,69320 Kč8 767,33 Kč
50333,95820 Kč16 697,91 Kč
100318,02760 Kč31 802,76 Kč
250298,13452 Kč74 533,63 Kč
500283,92324 Kč141 961,62 Kč
Manufacturers Standard Package
Unit Price without VAT:440,16000 Kč
Unit Price with VAT:532,59360 Kč