



HD36-24-23SE-059 | |
|---|---|
DigiKey Part Number | 1734-1708-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-23SE-059 |
Description | CONN PLUG HSG FMALE 23POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-23SE-059 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Aluminum |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Cable Clamp |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 23 | Note Contacts Sold Separately |
Shell Size - Insert 24-23 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HD36-24-23SN-059 | TE Connectivity Deutsch ICT Connectors | 236 | 1734-1762-ND | 1 144,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 386,47000 Kč | 1 386,47 Kč |
| 10 | 1 178,54400 Kč | 11 785,44 Kč |
| 25 | 1 104,79080 Kč | 27 619,77 Kč |
| 80 | 1 017,82925 Kč | 81 426,34 Kč |
| 160 | 969,31800 Kč | 155 090,88 Kč |
| Unit Price without VAT: | 1 386,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 677,62870 Kč |









