



HD36-24-23PE-072 | |
|---|---|
DigiKey Part Number | 1734-1814-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-23PE-072 |
Description | CONN PLUG HSNG MALE 23POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-23PE-072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 23 | |
Shell Size - Insert | 24-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 879,89000 Kč | 879,89 Kč |
| 10 | 747,90700 Kč | 7 479,07 Kč |
| 25 | 701,09120 Kč | 17 527,28 Kč |
| 50 | 667,64700 Kč | 33 382,35 Kč |
| 120 | 627,69350 Kč | 75 323,22 Kč |
| Unit Price without VAT: | 879,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 064,66690 Kč |





