



HD36-24-19SE | |
|---|---|
DigiKey Part Number | 1734-1259-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-19SE |
Description | CONN PLG HSG FMALE 19POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-19SE Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Aluminum |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 19 | Note Contacts Sold Separately |
Shell Size - Insert 24-19 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (6), 16 (13) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,56000 Kč | 564,56 Kč |
| 10 | 479,73900 Kč | 4 797,39 Kč |
| 25 | 449,70280 Kč | 11 242,57 Kč |
| 50 | 428,25100 Kč | 21 412,55 Kč |
| 100 | 407,82100 Kč | 40 782,10 Kč |
| 250 | 382,31720 Kč | 95 579,30 Kč |
| 500 | 364,09406 Kč | 182 047,03 Kč |
| Unit Price without VAT: | 564,56000 Kč |
|---|---|
| Unit Price with VAT: | 683,11760 Kč |







