
HD36-24-19SE-072 | |
|---|---|
DigiKey Part Number | 1734-1811-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-19SE-072 |
Description | CONN PLUG HSG FMALE 19POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-19SE-072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 19 | |
Shell Size - Insert | 24-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (6), 16 (13) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 728,00000 Kč | 728,00 Kč |
| 10 | 618,68500 Kč | 6 186,85 Kč |
| 25 | 579,95640 Kč | 14 498,91 Kč |
| 50 | 552,29360 Kč | 27 614,68 Kč |
| 120 | 519,23508 Kč | 62 308,21 Kč |
| 360 | 480,56081 Kč | 173 001,89 Kč |
| Unit Price without VAT: | 728,00000 Kč |
|---|---|
| Unit Price with VAT: | 880,88000 Kč |







