
HD36-24-19SE-059 | |
|---|---|
DigiKey Part Number | 1734-1759-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-19SE-059 |
Description | CONN PLUG HSG FMALE 19POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-19SE-059 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Aluminum |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Cable Clamp |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 19 | Note Contacts Sold Separately |
Shell Size - Insert 24-19 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (6), 16 (13) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 926,82000 Kč | 926,82 Kč |
| 10 | 787,77500 Kč | 7 877,75 Kč |
| 25 | 738,46000 Kč | 18 461,50 Kč |
| 50 | 703,23500 Kč | 35 161,75 Kč |
| 100 | 669,70350 Kč | 66 970,35 Kč |
| 250 | 627,83148 Kč | 156 957,87 Kč |
| Unit Price without VAT: | 926,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 121,45220 Kč |







