
HD36-24-19PN | |
|---|---|
DigiKey Part Number | 1734-1258-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-19PN |
Description | CONN PLUG HSG MALE 19POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-19PN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 19 | |
Shell Size - Insert | 24-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (6), 16 (13) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,47000 Kč | 586,47 Kč |
| 10 | 498,38800 Kč | 4 983,88 Kč |
| 25 | 467,18880 Kč | 11 679,72 Kč |
| 50 | 444,89720 Kč | 22 244,86 Kč |
| 100 | 423,67870 Kč | 42 367,87 Kč |
| 250 | 397,18052 Kč | 99 295,13 Kč |
| 500 | 378,25210 Kč | 189 126,05 Kč |
| Unit Price without VAT: | 586,47000 Kč |
|---|---|
| Unit Price with VAT: | 709,62870 Kč |








