



HD34-24-9SN | |
|---|---|
DigiKey Part Number | 1734-1294-ND |
Manufacturer | |
Manufacturer Product Number | HD34-24-9SN |
Description | CONN RCPT HSNG FMALE 9POS PNL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HD34-24-9SN Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Bayonet Lock |
Series | Orientation Keyed |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 24-9 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 4 (1), 8 (2), 12 (6) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 731,61000 Kč | 731,61 Kč |
| 10 | 621,72300 Kč | 6 217,23 Kč |
| 25 | 582,81120 Kč | 14 570,28 Kč |
| 50 | 555,00660 Kč | 27 750,33 Kč |
| 100 | 528,53680 Kč | 52 853,68 Kč |
| 250 | 495,48580 Kč | 123 871,45 Kč |
| Unit Price without VAT: | 731,61000 Kč |
|---|---|
| Unit Price with VAT: | 885,24810 Kč |









