35 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35 Position Circular Connector Receptacle Housing Panel Mount
HD34-24-35SN
HD34-24-35SN

HD34-24-35SN

DigiKey Part Number
1734-1694-ND
Manufacturer
Manufacturer Product Number
HD34-24-35SN
Description
CONN RCPT HSG FMALE 35POS PNL MT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
35 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
HD34-24-35SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
35
Shell Size - Insert
24-35
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16 (3), 20 (32)
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Aluminum
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately; Jam Nut Sold Separately
Includes
-
Insert Material
Polyetherimide (PEI)
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1572,83000 Kč572,83 Kč
10486,90200 Kč4 869,02 Kč
25456,42080 Kč11 410,52 Kč
50434,63760 Kč21 731,88 Kč
100413,90840 Kč41 390,84 Kč
250388,02204 Kč97 005,51 Kč
500369,52742 Kč184 763,71 Kč
Manufacturers Standard Package
Unit Price without VAT:572,83000 Kč
Unit Price with VAT:693,12430 Kč