35 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD34-24-35PN

DigiKey Part Number
1734-1791-ND
Manufacturer
Manufacturer Product Number
HD34-24-35PN
Description
CONN RCPT HSG MALE 35POS PNL MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
35 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
HD34-24-35PN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
35
Shell Size - Insert
24-35
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16 (3), 20 (32)
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Aluminum
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately; Jam Nut Sold Separately
Includes
-
Insert Material
Polyetherimide (PEI)
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1384,89000 Kč384,89 Kč
10327,10700 Kč3 271,07 Kč
25306,61280 Kč7 665,32 Kč
50291,98140 Kč14 599,07 Kč
100278,04920 Kč27 804,92 Kč
250260,65740 Kč65 164,35 Kč
500248,23080 Kč124 115,40 Kč
Manufacturers Standard Package
Unit Price without VAT:384,89000 Kč
Unit Price with VAT:465,71690 Kč