
HD34-24-29PE-059 | |
|---|---|
DigiKey Part Number | 1734-1690-ND |
Manufacturer | |
Manufacturer Product Number | HD34-24-29PE-059 |
Description | CONN RCPT HSG MALE 29POS PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 29 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD34-24-29PE-059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 29 | |
Shell Size - Insert | 24-29 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (4), 16 (19), 20 (6) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Jam Nut Sold Separately | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 842,86000 Kč | 842,86 Kč |
| 10 | 716,34700 Kč | 7 163,47 Kč |
| 25 | 671,49920 Kč | 16 787,48 Kč |
| 80 | 618,63000 Kč | 49 490,40 Kč |
| 160 | 589,13431 Kč | 94 261,49 Kč |
| 320 | 561,05869 Kč | 179 538,78 Kč |
| Unit Price without VAT: | 842,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 019,86060 Kč |



