
HD10-9-GKT | |
|---|---|
DigiKey Part Number | 1734-HD10-9-GKT-ND |
Manufacturer | |
Manufacturer Product Number | HD10-9-GKT |
Description | GASKET, 9SZ, BLK, HD10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 9 Black |
Datasheet | Datasheet |
EDA/CAD Models | HD10-9-GKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 9 | |
Material | - | |
Features | Square | |
Color | Black | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,55200 Kč | 145,52 Kč |
| 25 | 13,63200 Kč | 340,80 Kč |
| 50 | 12,98100 Kč | 649,05 Kč |
| 100 | 12,35940 Kč | 1 235,94 Kč |
| 250 | 11,58500 Kč | 2 896,25 Kč |
| 500 | 11,03108 Kč | 5 515,54 Kč |
| 1 000 | 10,50446 Kč | 10 504,46 Kč |
| 2 500 | 9,84672 Kč | 24 616,80 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |







